Part Details for MORNTA1002AT1 by Vishay Intertechnologies
Results Overview of MORNTA1002AT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MORNTA1002AT1 Information
MORNTA1002AT1 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MORNTA1002AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MORNTA1002AT1
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 0.1%, 200 mW, 4 Resistors, Isolated, 8-Pin MSOP, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: MORNTA1002AT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.1494 | Buy Now |
DISTI #
71-MORNTA1002AT1
|
Mouser Electronics | Resistor Networks & Arrays MORNTA 10K 0.1%ABS 0.05%RATIO T1 e3 | 0 |
|
$2.0100 | Order Now |
Part Details for MORNTA1002AT1
MORNTA1002AT1 CAD Models
MORNTA1002AT1 Part Data Attributes
|
MORNTA1002AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MORNTA1002AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.05W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MORNTA1002AT1
This table gives cross-reference parts and alternative options found for MORNTA1002AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MORNTA1002AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MORNTA1002AT3 | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.05W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | MORNTA1002AT1 vs MORNTA1002AT3 |
MORNTA1002ATF | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.05W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212, DIP | MORNTA1002AT1 vs MORNTA1002ATF |