-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOLC-110-01-S-Q by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0904
|
Newark | Conn, Header, 40Pos, 4Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Molc Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec MOLC-110-01-S-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MOLC-110-01-S-Q-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$110.4000 | Buy Now |
DISTI #
612-MOLC-110-01-S-Q-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$11.9148 / $20.2400 | Buy Now |
DISTI #
MOLC-110-01-S-Q
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: MOLC-110-01-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$12.6816 / $19.8352 | Buy Now |
DISTI #
200-MOLC11001SQ
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY(TM) Quad Row Terminal Strip RoHS: Compliant | 624 |
|
$12.1600 / $20.2400 | Buy Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$8.8800 / $23.1400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 4 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 10 |
|
Buy Now | |
DISTI #
MOLC11001SQ
|
TTI | RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 37 Container: Tube | Americas - 0 |
|
$8.0700 / $16.3700 | Buy Now |
DISTI #
5cd902e8cd7c1c4c38577132
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tube | 0 |
|
$5.2400 / $20.2400 | Buy Now |
DISTI #
000000000000129028
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$11.6200 / $20.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOLC-110-01-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-110-01-S-Q
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for MOLC-110-01-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOLC-110-01-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOLC-110-01-SM-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MOLC-110-01-S-Q vs MOLC-110-01-SM-Q |
MOLC-110-01-L-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MOLC-110-01-S-Q vs MOLC-110-01-L-Q |
The recommended torque for the screws on the MOLC-110-01-S-Q connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the MOLC-110-01-S-Q connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
The MOLC-110-01-S-Q connector has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
Yes, the MOLC-110-01-S-Q connector is compatible with lead-free soldering processes. It is designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and can be soldered using lead-free solder alloys.
The MOLC-110-01-S-Q connector has a mating cycle life of 500 cycles minimum, making it suitable for use in applications where the connector needs to be mated and unmated frequently.