Part Details for MOD-MPU6050 by Olimex
Results Overview of MOD-MPU6050 by Olimex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOD-MPU6050 Information
MOD-MPU6050 by Olimex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSI3052QDWZRQ1 | Texas Instruments | Automotive reinforced isolated switch driver with integrated 15-V gate supply 8-SO-MOD -40 to 125 | |
LMZ20501SYE/NOPB | Texas Instruments | LMZ20501 LMZ20501 2A SIMPLE SWITCHER? Nano Mod w/ 5.5V Max Input Voltg | |
TPSI3050SDWZR | Texas Instruments | Isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125 |
Price & Stock for MOD-MPU6050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-1151-ND
|
DigiKey | 3 AXIS GYRO/ACCELEROMETER MODULE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1300 | Buy Now |
DISTI #
909-MOD-MPU6050
|
Mouser Electronics | Multiple Function Sensor Modules MEMS 3Axis Gyroscope 3-axis Accelerometer RoHS: Compliant | 73 |
|
$8.5800 | Buy Now |
DISTI #
MOD-MPU6050
|
TME | Expansion board, Comp: MPU6050 Min Qty: 1 | 22 |
|
$8.1400 / $9.1300 | Buy Now |