Part Details for MOCB2-PCL-30A by OptiFuse
Results Overview of MOCB2-PCL-30A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOCB2-PCL-30A Information
MOCB2-PCL-30A by OptiFuse is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOCB2-PCL-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MOCB2-PCL-30A-ND
|
DigiKey | FUSE CLIP FOOTPR. CB-TYPE II.30A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1084 In Stock |
|
$8.3610 / $13.9400 | Buy Now |
DISTI #
74255785
|
RS | Automotive Circuit Breaker, Modified Reset, Tube Clip, 12V, 30A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $8.4000 | RFQ |
|
Onlinecomponents.com | Automotive Circuit Breaker, Modified Reset, Tube Clip, 12V, 30A | OptiFuse MOCB2-PCL-30A RoHS: Compliant | 0 |
|
$3.6400 / $8.9800 | Buy Now |
DISTI #
MOCB2-PCL-30A
|
TME | Fuse: fuse, 30A, 12VDC, automotive, 31.38x13.2x11.5mm Min Qty: 100 | 0 |
|
$10.8500 / $12.1600 | RFQ |