-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8102-X009 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2208
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:-, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:73%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:-, Input Current Max:60Ma Rohs Compliant: Yes |Vishay MOC8102-X009 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
MOC8102-X009
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD - Bulk (Alt: MOC8102-X009) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4118 / $0.4459 | Buy Now |
DISTI #
MOC8102-X009
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR > 73-117% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
MOC8102-X009
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.3490 / $0.6160 | RFQ |
DISTI #
MOC8102-X009
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD (Alt: MOC8102-X009) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | 0 |
|
$0.4375 / $0.4930 | Buy Now |
DISTI #
MOC8102-X009
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 6Pin PDIP SMD (Alt: MOC8102-X009) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 8130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC8102-X009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MOC8102-X009
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 73% | |
Current Transfer Ratio-Nom | 73% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for MOC8102-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8102-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8102-X009 | Vishay Semiconductors | Check for Price | MOC8101, MOC8102, MOC8103, MOC8104, MOC8105 Optocoupler, Phototransistor Output, no Base Connection | MOC8102-X009 vs MOC8102-X009 |
The recommended operating temperature range for the MOC8102-X009 is -40°C to 125°C.
To ensure reliability in high-temperature applications, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
The maximum allowable voltage for the MOC8102-X009 is 600V, but it is recommended to operate the device within the specified voltage range to ensure reliable operation.
To protect the MOC8102-X009 from EOS, it is recommended to use a voltage limiter or a surge protector in the circuit, and to ensure that the device is operated within the specified voltage and current ratings.
The recommended storage temperature range for the MOC8102-X009 is -40°C to 150°C.