Part Details for MOC8050SR2VM by Fairchild Semiconductor Corporation
Results Overview of MOC8050SR2VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8050SR2VM Information
MOC8050SR2VM by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC8050SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MOC8050M - Darlington Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.2118 / $0.3416 | Buy Now |
|
Vyrian | Optoelectronics | 472 |
|
RFQ |
Part Details for MOC8050SR2VM
MOC8050SR2VM CAD Models
MOC8050SR2VM Part Data Attributes
|
MOC8050SR2VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050SR2VM
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8050SR2VM
This table gives cross-reference parts and alternative options found for MOC8050SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8050SR2VM | onsemi | $0.4972 | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, PDIP-6, 1000-REEL | MOC8050SR2VM vs MOC8050SR2VM |
MOC8050SR2VM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC8050SR2VM is -40°C to 125°C.
-
To ensure proper isolation, make sure to follow the recommended PCB layout and creepage distance guidelines, and use a suitable insulation material between the high-voltage side and the low-voltage side.
-
The maximum allowable voltage across the input and output pins is 5000Vrms for 1 minute, as per the IEC 60601-1 standard.
-
During power-up and power-down sequences, the output of the MOC8050SR2VM may oscillate or behave erratically. To handle this, use a suitable output filter or add a delay to the output signal to ensure stable operation.
-
While the MOC8050SR2VM is suitable for high-frequency applications, its performance may degrade above 100 kHz. For frequencies above 100 kHz, consider using a different optocoupler or consulting with a Fairchild Semiconductor Corporation application engineer.