Part Details for MOC8021X by Isocom Components
Results Overview of MOC8021X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8021X Information
MOC8021X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC8021X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8021X-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH DARL 6-DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
61 In Stock |
|
$0.2729 / $0.8500 | Buy Now |
DISTI #
87060993
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2402 | Americas - 49920 |
|
$0.2622 | Buy Now |
DISTI #
MOC8021X
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5.3kV, DIP6, PIN: 6 Min Qty: 1 | 0 |
|
$0.2540 / $1.0800 | RFQ |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
Utmel Electronic | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP | 0 |
|
RFQ |
Part Details for MOC8021X
MOC8021X CAD Models
MOC8021X Part Data Attributes
|
MOC8021X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8021X
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |