Part Details for MOC8021 by Vishay Intertechnologies
Results Overview of MOC8021 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8021 Information
MOC8021 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MOC8021
MOC8021 CAD Models
MOC8021 Part Data Attributes
|
MOC8021
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MOC8021
Vishay Intertechnologies
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8021
This table gives cross-reference parts and alternative options found for MOC8021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8021V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP3-6 | MOC8021 vs MOC8021V |
MOC8021 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | MOC8021 vs MOC8021 |
MOC8021V | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, | MOC8021 vs MOC8021V |