Part Details for MOC3163SR2VM by onsemi
Results Overview of MOC3163SR2VM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3163SR2VM Information
MOC3163SR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3163SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3163SR2VMCT-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.7774 / $2.0000 | Buy Now |
DISTI #
MOC3163SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3163SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2832 / $0.2908 | Buy Now |
|
Future Electronics | 6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SURFACE MOUNT, T&R, VDE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 3000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing RoHS: Compliant | 0 |
|
$0.6800 / $0.7900 | Buy Now |
DISTI #
88086057
|
Verical | Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 2000 |
|
$0.4872 | Buy Now |
|
Future Electronics | 6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SURFACE MOUNT, T&R, VDE Min Qty: 1000 Package Multiple: 1000 |
3000 null |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
MOC3163SR2VM
|
IBS Electronics | TRIAC DRIVER OUTPUT OPTOCOUPLER 6-PIN DIP 600V ZERO CROSSING Min Qty: 1000 Package Multiple: 1 | 3000 |
|
$0.3705 / $0.3965 | Buy Now |
DISTI #
MOC3163SR2VM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3163SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2532 / $0.3074 | Buy Now |
DISTI #
MOC3163SR2VM
|
Avnet Silica | Optocoupler Triac ACOUT 1CH 600VDRM 6Pin PDIP SMD White TR (Alt: MOC3163SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3163SR2VM
|
EBV Elektronik | Optocoupler Triac ACOUT 1CH 600VDRM 6Pin PDIP SMD White TR (Alt: MOC3163SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC3163SR2VM
MOC3163SR2VM CAD Models
MOC3163SR2VM Part Data Attributes
|
MOC3163SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3163SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3163SR2VM
This table gives cross-reference parts and alternative options found for MOC3163SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3163SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3163SR2M | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL | MOC3163SR2VM vs MOC3163SR2M |
MOC3163SR2VM Frequently Asked Questions (FAQ)
-
A good PCB layout for the MOC3163SR2VM involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink if necessary.
-
When using the MOC3163SR2VM in a high-frequency application, it's crucial to consider the device's switching frequency, rise and fall times, and the potential for electromagnetic interference (EMI).
-
To protect the MOC3163SR2VM from EOS and ESD, use proper handling and storage procedures, implement ESD protection circuits, and follow recommended PCB design and layout guidelines.
-
When using the MOC3163SR2VM in a high-voltage application, ensure that the device is operated within its recommended voltage ratings, and consider using voltage clamping or surge protection devices to prevent overvoltage conditions.