Part Details for MOC3063G by Isocom Components
Results Overview of MOC3063G by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3063G Information
MOC3063G by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3063G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3063G-ND
|
DigiKey | OPTOISO 5.3KV PWR TRIAC 1CH 6DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3883 | Buy Now |
DISTI #
87060434
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.3036 | Buy Now |
DISTI #
MOC3063G
|
TME | Optotriac, 5.3kV, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2940 / $1.2400 | RFQ |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
Utmel Electronic | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP | 0 |
|
RFQ |
Part Details for MOC3063G
MOC3063G CAD Models
MOC3063G Part Data Attributes
|
MOC3063G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3063G
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
MOC3063G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC3063G is -40°C to 85°C, although it can withstand storage temperatures from -50°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pins. Avoid applying excessive heat or force, which can damage the component.
-
The maximum allowable voltage for the MOC3063G is 600V, although it's recommended to operate within the specified voltage range of 350V to 400V for optimal performance and reliability.
-
While the MOC3063G is designed to operate in a variety of environments, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or potting, to prevent moisture ingress and corrosion.
-
The typical lead time for MOC3063G components varies depending on the supplier and quantity, but it's usually around 4-6 weeks for standard orders. Expedited shipping options may be available for an additional fee.