Part Details for MOC3052S by Fairchild Semiconductor Corporation
Results Overview of MOC3052S by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3052S Information
MOC3052S by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3052S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.4540 / $0.9080 | Buy Now | |
|
Quest Components | 20 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for MOC3052S
MOC3052S CAD Models
MOC3052S Part Data Attributes
|
MOC3052S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3052S
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | INTERFACING MICROPROCESSOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |