Part Details for MOC3023XSMT/R by Isocom Components
Results Overview of MOC3023XSMT/R by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3023XSMT/R Information
MOC3023XSMT/R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3023XSMT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-MOC3023XSMT/RTR-ND
|
DigiKey | OPTOISOLATOR 7.5KV TRIAC 1CH Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4415 / $0.4600 | Buy Now |
DISTI #
87061699
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.2829 | Buy Now |
|
Perfect Parts Corporation | 21952 |
|
RFQ |
Part Details for MOC3023XSMT/R
MOC3023XSMT/R CAD Models
MOC3023XSMT/R Part Data Attributes
|
MOC3023XSMT/R
Isocom Components
Buy Now
|
Compare Parts:
MOC3023XSMT/R
Isocom Components
|
Samacsys Manufacturer | Isocom |