Part Details for MOC3023VM by onsemi
Results Overview of MOC3023VM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3023VM Information
MOC3023VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3023VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3023VM-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
53 In Stock |
|
$0.2588 / $1.0400 | Buy Now |
DISTI #
MOC3023VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3023VM) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 16985 Partner Stock |
|
$0.2406 / $0.2456 | Buy Now |
DISTI #
MOC3023VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3023VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2406 / $0.2456 | Buy Now |
DISTI #
512-MOC3023VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 1255 |
|
$0.2580 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase RoHS: Compliant | 0 |
|
$0.2432 / $0.2985 | Buy Now |
DISTI #
85996406
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 886 Package Multiple: 1 Date Code: 2001 | Americas - 86000 |
|
$0.4234 | Buy Now |
DISTI #
88043979
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 886 Package Multiple: 1 Date Code: 1901 | Americas - 1000 |
|
$0.4234 | Buy Now |
|
Rochester Electronics | MOC3023 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 87000 |
|
$0.2100 / $0.3387 | Buy Now |
DISTI #
MOC3023VM
|
Avnet Silica | Optocoupler Triac ACOUT 1CH 400VDRM 6Pin PDIP White Bulk (Alt: MOC3023VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
MOC3023VM
|
EBV Elektronik | Optocoupler Triac ACOUT 1CH 400VDRM 6Pin PDIP White Bulk (Alt: MOC3023VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC3023VM
MOC3023VM CAD Models
MOC3023VM Part Data Attributes
|
MOC3023VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3023VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3023VM
This table gives cross-reference parts and alternative options found for MOC3023VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3023M | Lite-On Semiconductor Corporation | $0.2241 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | MOC3023VM vs MOC3023M |
MOC3023VM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC3023VM is -40°C to 100°C.
-
To ensure reliability, it's essential to follow proper derating guidelines, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
-
The maximum allowable voltage for the MOC3023VM is 80V, but it's recommended to operate within the specified voltage range (60V) for optimal performance and reliability.
-
Choose a current limiting resistor that ensures the LED current is within the recommended range (5-10mA) and takes into account the voltage supply, LED voltage drop, and desired current.
-
The typical response time of the MOC3023VM is around 10-20μs, but this can vary depending on the specific application and operating conditions.