Part Details for MOC3023TVM by onsemi
Results Overview of MOC3023TVM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3023TVM Information
MOC3023TVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3023TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9214
|
Newark | 6Pw Rp Triac Wl Dip Vde Rohs Compliant: Yes |Onsemi MOC3023TVM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3950 | Buy Now |
DISTI #
1990-MOC3023TVM-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
5805 In Stock |
|
$0.3768 / $1.1200 | Buy Now |
DISTI #
MOC3023TVM
|
Avnet Americas | Optocoupler, Triac Output, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 400 V - Rail/Tube (Alt: MOC3023TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 150013000 Factory Stock |
|
$0.1872 / $0.2009 | Buy Now |
DISTI #
512-MOC3023TVM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 2067 |
|
$0.2510 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase RoHS: Compliant | 0 |
|
$0.2186 / $0.2684 | Buy Now |
DISTI #
MOC3023TVM
|
TME | Optotriac, 4.17kV, triac, DIP6, Ch: 1, MOC302XM Min Qty: 1 | 177 |
|
$0.3650 / $0.8610 | Buy Now |
DISTI #
MOC3023TVM
|
Avnet Silica | Optocoupler Triac Output DIP 6 Pins 53 kV Non Zero Crossing 400 V (Alt: MOC3023TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
MOC3023TVM
|
EBV Elektronik | Optocoupler Triac Output DIP 6 Pins 53 kV Non Zero Crossing 400 V (Alt: MOC3023TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 995 |
|
RFQ | |
|
LCSC | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac SCR Output Optoisolators ROHS | 79 |
|
$0.4949 / $0.8796 | Buy Now |
Part Details for MOC3023TVM
MOC3023TVM CAD Models
MOC3023TVM Part Data Attributes
|
MOC3023TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3023TVM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3023TVM
This table gives cross-reference parts and alternative options found for MOC3023TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3011M | onsemi | $0.3047 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-TUBE | MOC3023TVM vs MOC3011M |
MOC3023SR2VM | onsemi | $0.3999 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-REEL | MOC3023TVM vs MOC3023SR2VM |
MOC3012SR2M | onsemi | $0.4053 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-REEL | MOC3023TVM vs MOC3012SR2M |
MOC3041M | onsemi | $0.4276 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | MOC3023TVM vs MOC3041M |
MOC3041TVM | onsemi | $0.5255 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | MOC3023TVM vs MOC3041TVM |
MOC3062SR2VM | onsemi | $0.5291 | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL | MOC3023TVM vs MOC3062SR2VM |
MOC3163SR2M | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL | MOC3023TVM vs MOC3163SR2M |
MOC3163SR2VM | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL | MOC3023TVM vs MOC3163SR2VM |
MOC3043VM | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | MOC3023TVM vs MOC3043VM |
MOC3023SVM | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-TUBE | MOC3023TVM vs MOC3023SVM |
MOC3023TVM Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the LED and photodetector pins as close as possible, and to use a ground plane to shield the device from EMI. Additionally, it's recommended to use a 0.1uF capacitor between the VCC and GND pins to filter out high-frequency noise.
-
To ensure proper biasing, the input voltage (VCC) should be between 4.5V and 5.5V, and the output voltage (VOUT) should be between 4.5V and 30V. The input current (IF) should be between 1mA and 10mA, and the output current (IO) should be between 1mA and 30mA.
-
The MOC3023TVM is rated for operation from -40°C to 100°C, but the optimal operating temperature range is between 0°C and 70°C for reliable performance.
-
The MOC3023TVM has a minimum input/output isolation voltage of 3750Vrms, which means it can withstand a voltage difference of up to 3750Vrms between the input and output circuits. This isolation voltage rating ensures that the device can safely isolate the input and output signals.
-
The typical response time of the MOC3023TVM is around 10μs, which is the time it takes for the output to switch from low to high or high to low in response to an input signal change.