Part Details for MOC3023M by Isocom Components
Results Overview of MOC3023M by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3023M Information
MOC3023M by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 400V 1.2V Two-way thyristor Triac SCR Output Optoisolators ROHS | 5 |
|
$0.2128 / $0.4270 | Buy Now |
Part Details for MOC3023M
MOC3023M CAD Models
MOC3023M Part Data Attributes
|
MOC3023M
Isocom Components
Buy Now
|
Compare Parts:
MOC3023M
Isocom Components
|
Samacsys Manufacturer | Isocom |