Part Details for MOC3023 by Harris Semiconductor
Results Overview of MOC3023 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3023 Information
MOC3023 by Harris Semiconductor is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MOC3023
MOC3023 CAD Models
MOC3023 Part Data Attributes
|
MOC3023
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MOC3023
Harris Semiconductor
Triac Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3023
This table gives cross-reference parts and alternative options found for MOC3023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3023 | Isocom LTD | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3023 vs MOC3023 |
MOC3023 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3023 vs MOC3023 |
TLP3023 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3023 vs TLP3023 |
MOC3023.300 | QT Optoelectronics | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3023 vs MOC3023.300 |
MOC3023.300 | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC3023 vs MOC3023.300 |
MOC3023V | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3023 vs MOC3023V |
MOC3023 | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | MOC3023 vs MOC3023 |
MOC3023 | Texas Instruments | Check for Price | Optocoupler/Optoisolator 6-PDIP | MOC3023 vs MOC3023 |