Part Details for MOC3022XG by Isocom Components
Results Overview of MOC3022XG by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3022XG Information
MOC3022XG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3022XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3022XG-ND
|
DigiKey | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2796 / $0.8700 | Buy Now |
DISTI #
87060184
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.2691 | Buy Now |
DISTI #
MOC3022XG
|
TME | Optotriac, 5.3kV, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2610 / $1.1000 | RFQ |
DISTI #
MOC3022XG
|
IBS Electronics | OPTOCOUPLER TRIAC AC-OUT 1-CH 400V 6-PIN PDIP Min Qty: 650 Package Multiple: 1 | 0 |
|
$0.2730 / $0.3055 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
Utmel Electronic | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP | 0 |
|
RFQ |
Part Details for MOC3022XG
MOC3022XG CAD Models
MOC3022XG Part Data Attributes
|
MOC3022XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3022XG
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
MOC3022XG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC3022XG is -40°C to 85°C, although it can withstand storage temperatures from -50°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pins. Avoid applying excessive heat or force, which can damage the component.
-
The maximum allowable voltage for the MOC3022XG is 600V, although it's recommended to operate within the specified voltage range of 200V to 400V for optimal performance.
-
To prevent electrostatic discharge (ESD) damage, handle the MOC3022XG with an anti-static wrist strap or mat, and avoid touching the pins or components. Store the device in an anti-static bag or container when not in use.
-
The typical turn-on time for the MOC3022XG is around 1-2 microseconds, while the typical turn-off time is around 10-20 microseconds. However, these times may vary depending on the specific application and circuit design.