Part Details for MOC3022TVM by onsemi
Results Overview of MOC3022TVM by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3022TVM Information
MOC3022TVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3022TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C2855
|
Newark | Optocoupler, Phototriac O/P, 5.3Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Input Current:60Ma Rohs Compliant: Yes |Onsemi MOC3022TVM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3380 | Buy Now |
DISTI #
MOC3022TVM-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
950 In Stock |
|
$0.2687 / $0.8400 | Buy Now |
DISTI #
MOC3022TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3022TVM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1775 / $0.1943 | Buy Now |
DISTI #
512-MOC3022TVM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 1112 |
|
$0.2330 / $0.8300 | Buy Now |
DISTI #
V36:1790_06302717
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2245 | Americas - 10246 |
|
$0.1786 / $0.2122 | Buy Now |
DISTI #
E02:0323_00849418
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | Europe - 3000 |
|
$0.2241 / $0.3222 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase RoHS: Compliant | 0 |
|
$0.2186 / $0.2684 | Buy Now |
DISTI #
77833436
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 10000 |
|
$0.2325 / $0.3433 | Buy Now |
DISTI #
86009705
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 986 Package Multiple: 1 Date Code: 2101 | Americas - 2289 |
|
$0.3806 | Buy Now |
|
Rochester Electronics | MOC3022 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 3061 |
|
$0.1888 / $0.3045 | Buy Now |
Part Details for MOC3022TVM
MOC3022TVM CAD Models
MOC3022TVM Part Data Attributes
|
MOC3022TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3022TVM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3022TVM
This table gives cross-reference parts and alternative options found for MOC3022TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3022TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3022TV-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | MOC3022TVM vs MOC3022TV-M |
MOC3022TM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, DIP-6 | MOC3022TVM vs MOC3022TM |
MOC3022T-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | MOC3022TVM vs MOC3022T-M |
MOC3022TVM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | MOC3022TVM vs MOC3022TVM |
MOC3022TVM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC3022TVM is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, provide adequate heat sinking, and ensure that the device is operated within its recommended temperature range.
-
The maximum allowable voltage for the MOC3022TVM is 80V, and it's essential to ensure that the voltage rating is not exceeded to prevent device damage.
-
To choose the correct current-limiting resistor, calculate the required resistance value based on the LED current and voltage drop across the resistor, ensuring that the resistor is rated for the maximum current and voltage.
-
The typical response time of the MOC3022TVM is around 10-20 μs, but this can vary depending on the specific application and operating conditions.