Part Details for MOC3022SR2M by onsemi
Results Overview of MOC3022SR2M by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3022SR2M Information
MOC3022SR2M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3022SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9257
|
Newark | Optocoupler, Triac, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi MOC3022SR2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$0.3560 / $0.8300 | Buy Now |
DISTI #
MOC3022SR2MCT-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1409 In Stock |
|
$0.2847 / $0.8800 | Buy Now |
DISTI #
MOC3022SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3022SR2M) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.1834 / $0.1872 | Buy Now |
DISTI #
MOC3022SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3022SR2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1931 / $0.2114 | Buy Now |
DISTI #
512-MOC3022SR2M
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 1111 |
|
$0.2430 / $0.8200 | Buy Now |
DISTI #
V36:1790_06302714
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2445 | Americas - 1000 |
|
$0.1991 / $0.2114 | Buy Now |
DISTI #
V79:2366_24951424
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 54 |
|
$0.2016 | Buy Now |
DISTI #
V72:2272_06302714
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2 |
|
$0.2236 | Buy Now |
DISTI #
P40:2555_16812811
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 1 |
|
$0.2174 / $0.6170 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase RoHS: Compliant | 0 |
|
$0.2399 / $0.2723 | Buy Now |
Part Details for MOC3022SR2M
MOC3022SR2M CAD Models
MOC3022SR2M Part Data Attributes
|
MOC3022SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3022SR2M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3022SR2M
This table gives cross-reference parts and alternative options found for MOC3022SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3022SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3022SR2M | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | MOC3022SR2M vs MOC3022SR2M |
MOC3022SVM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | MOC3022SR2M vs MOC3022SVM |
MOC3022SR2V-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3022SR2M vs MOC3022SR2V-M |
MOC3022SR2VM | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, PDIP-6, 1000-REEL | MOC3022SR2M vs MOC3022SR2VM |
MOC3022SR2M Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC3022SR2M is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary.
-
The maximum allowable voltage for the MOC3022SR2M is 530V, but it's recommended to operate within the specified voltage range to ensure reliable operation.
-
To choose the correct current-limiting resistor, calculate the required resistance value based on the LED current and voltage drop across the resistor, ensuring that the resistor can handle the power dissipation.
-
The typical response time of the MOC3022SR2M is around 10-20 μs, but this can vary depending on the specific application and operating conditions.