Part Details for MOC3022SM by Isocom Components
Results Overview of MOC3022SM by Isocom Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3022SM Information
MOC3022SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3022SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3022SM-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 1CH Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3489 | Buy Now |
DISTI #
87060169
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.2691 | Buy Now |
Part Details for MOC3022SM
MOC3022SM CAD Models
MOC3022SM Part Data Attributes
|
MOC3022SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3022SM
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |
MOC3022SM Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MOC3022SM involves keeping the input and output traces separate, using a ground plane, and minimizing the distance between the optocoupler and the PCB's ground plane to reduce electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the MOC3022SM, ensure good thermal management, and consider using a heat sink if necessary. Additionally, verify that the component is within its specified operating temperature range.
-
When using the MOC3022SM in a circuit with high-frequency switching, it's crucial to consider the optocoupler's switching time, propagation delay, and potential for electromagnetic interference (EMI). Ensure that the circuit is designed to accommodate these factors to prevent signal distortion or loss.
-
The MOC3022SM has a maximum input voltage rating of 5300Vrms. If your circuit requires a higher input voltage, consider using a different optocoupler or adding voltage-limiting components to prevent damage to the MOC3022SM.
-
To troubleshoot issues with the MOC3022SM, start by verifying the input and output signals, checking for proper power supply and ground connections, and ensuring that the component is within its specified operating conditions. Use an oscilloscope to analyze the signal waveforms and identify any anomalies.