Part Details for MOC3022D by Guoxin Jiapin Semiconductor
Results Overview of MOC3022D by Guoxin Jiapin Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3022D Information
MOC3022D by Guoxin Jiapin Semiconductor is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3022D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60mA 400V 1.15V Two-way thyristor DIP Triac SCR Output Optoisolators ROHS | 2835 |
|
$0.0702 / $0.0980 | Buy Now |