Part Details for MOC3012SR2M by Fairchild Semiconductor Corporation
Results Overview of MOC3012SR2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3012SR2M Information
MOC3012SR2M by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3012SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
ComSIT USA | 6-PIN DIP RANDOM-PHASE TRIAC DRIVER OUTPUT OPTOCOUPLER Triac Output Optocoupler, 1-Element, 5300V Isolation ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
MOC3012SR2M
|
IBS Electronics | MOC3012SR2M by Fairchild is a single-channel 250V 4170Vrms random phase optoisolator in SMD-6 package, ideal for isolating high voltage systems. Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.2730 / $0.2860 | Buy Now |
|
Vyrian | Optoelectronics | 9036 |
|
RFQ |
Part Details for MOC3012SR2M
MOC3012SR2M CAD Models
MOC3012SR2M Part Data Attributes
|
MOC3012SR2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3012SR2M
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3012SR2M
This table gives cross-reference parts and alternative options found for MOC3012SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3012SR2M | onsemi | $0.4194 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-REEL | MOC3012SR2M vs MOC3012SR2M |
MOC3012SM | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-TUBE | MOC3012SR2M vs MOC3012SM |
MOC3012S-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3012SR2M vs MOC3012S-M |
MOC3012SVM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | MOC3012SR2M vs MOC3012SVM |
MOC3012SM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | MOC3012SR2M vs MOC3012SM |
MOC3012SR2VM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | MOC3012SR2M vs MOC3012SR2VM |
MOC3012SV-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3012SR2M vs MOC3012SV-M |