Part Details for MOC3012SMT&R by Isocom Components
Results Overview of MOC3012SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3012SMT&R Information
MOC3012SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3012SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3613
|
Newark | Optocplr, Triac, 5.3Kv, Smd Dip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd MOC3012SMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3080 | Buy Now |
DISTI #
08AM3612
|
Newark | Optocplr, Triac, 5.3Kv, Smd Dip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd MOC3012SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
58-MOC3012SMT&RTR-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 1CH Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3452 | Buy Now |
DISTI #
87061722
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.2829 | Buy Now |
|
NAC | 6 Pin Random Phase Triac, Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2624 / $0.3895 | Buy Now |
|
Utmel Electronic | SURFACE MOUNT PACKAGE-6 | 0 |
|
RFQ |
Part Details for MOC3012SMT&R
MOC3012SMT&R CAD Models
MOC3012SMT&R Part Data Attributes
|
MOC3012SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3012SMT&R
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |