Part Details for MOC3011XG by Isocom Components
Results Overview of MOC3011XG by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3011XG Information
MOC3011XG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3011XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3011XG-ND
|
DigiKey | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
42 In Stock |
|
$0.2796 / $0.8700 | Buy Now |
DISTI #
87060469
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.2691 | Buy Now |
DISTI #
MOC3011XG
|
TME | Optotriac, 5.3kV, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2610 / $1.1000 | RFQ |
|
NAC | Triac Output Optocoupler, 1-Element, 5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
Utmel Electronic | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP | 0 |
|
RFQ |
Part Details for MOC3011XG
MOC3011XG CAD Models
MOC3011XG Part Data Attributes
|
MOC3011XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3011XG
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |