-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3011SR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MOC3011SR2VM-488-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
MOC3011SR2VMCT-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2536 / $1.3300 | Buy Now |
DISTI #
MOC3011SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3011SR2VM) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2963 / $0.3243 | Buy Now |
DISTI #
MOC3011SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3011SR2VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2337 / $0.2385 | Buy Now |
DISTI #
512-MOC3011SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 0 |
|
$0.2530 / $0.5900 | Order Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase RoHS: Compliant | Alternative Product Available |
|
$0.2362 / $0.2681 | Buy Now |
DISTI #
MOC3011SR2VM
|
EBV Elektronik | Optocoupler Triac ACOUT 1CH 250VDRM 6Pin PDIP SMD White TR (Alt: MOC3011SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ | |
|
Master Electronics | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase RoHS: Compliant | Alternative Product Available |
|
$0.2362 / $0.2681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3011SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3011SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3011SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3011SR2V-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3011SR2VM vs MOC3011SR2V-M |
MOC3011SR2-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3011SR2VM vs MOC3011SR2-M |
MOC3011SVM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | MOC3011SR2VM vs MOC3011SVM |
MOC3011SR2VM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | MOC3011SR2VM vs MOC3011SR2VM |
A good PCB layout for MOC3011SR2VM involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI). A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
High dv/dt rates can cause the MOC3011SR2VM to malfunction or fail. To mitigate this, it's recommended to use a snubber circuit or a dv/dt filter to reduce the voltage transition rates, and ensure that the device is operated within its recommended dv/dt limits.
Yes, MOC3011SR2VM can be used in high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the circuit is designed to accommodate these parameters.
To troubleshoot issues with MOC3011SR2VM, start by verifying the circuit design and ensuring that the device is operated within its recommended specifications. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.