Part Details for MOC3011S-M by Rochester Electronics LLC
Results Overview of MOC3011S-M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3011S-M Information
MOC3011S-M by Rochester Electronics LLC is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MOC3011S-M
MOC3011S-M CAD Models
MOC3011S-M Part Data Attributes
|
MOC3011S-M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MOC3011S-M
Rochester Electronics LLC
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | MATTE TIN |