Part Details for MOC3011 by Motorola Semiconductor Products
Results Overview of MOC3011 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3011 Information
MOC3011 by Motorola Semiconductor Products is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 92 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 40 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 20 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 17 |
|
$0.8320 / $1.0400 | Buy Now |
|
Quest Components | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 6 |
|
$0.7500 / $0.9000 | Buy Now |
Part Details for MOC3011
MOC3011 CAD Models
MOC3011 Part Data Attributes
|
MOC3011
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MOC3011
Motorola Semiconductor Products
Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, INTERFACING MICROPROCESSOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3011
This table gives cross-reference parts and alternative options found for MOC3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3011 | Isocom Components | $0.2321 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MOC3011 vs MOC3011 |
MOC3011 | Quality Technologies Corp | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3011 vs MOC3011 |
MCP3011 | Quality Technologies Corp | Check for Price | Triac Output Optocoupler, | MOC3011 vs MCP3011 |
MCP3011 | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3011 vs MCP3011 |
MOC3011V | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation | MOC3011 vs MOC3011V |
MOC3011 | Isocom LTD | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3011 vs MOC3011 |
TLP3011 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3011 vs TLP3011 |
MOC3011 | Texas Instruments | Check for Price | Optocoupler/Optoisolator 6-PDIP | MOC3011 vs MOC3011 |
MOC3011 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3011 vs MOC3011 |
MOC3011 | Harris Semiconductor | Check for Price | Triac Output Optocoupler, 1-Element | MOC3011 vs MOC3011 |