Part Details for MOC3010SR2M by Fairchild Semiconductor Corporation
Results Overview of MOC3010SR2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3010SR2M Information
MOC3010SR2M by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3010SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4572 / $1.1430 | Buy Now | |
DISTI #
MOC3010SR2M
|
IBS Electronics | MOC3010SR2M by Fairchild is a DIP6 SMT 1-channel 250V 4170Vrms random phase triac optoisolator, ideal for interfacing logic circuits to 240V AC loads, providing high isolation and noise immunity. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2730 / $0.2860 | Buy Now |
Part Details for MOC3010SR2M
MOC3010SR2M CAD Models
MOC3010SR2M Part Data Attributes
|
MOC3010SR2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3010SR2M
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3010SR2M
This table gives cross-reference parts and alternative options found for MOC3010SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3010SM | onsemi | $0.3540 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-TUBE | MOC3010SR2M vs MOC3010SM |
MOC3010SR2M | onsemi | Check for Price | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-REEL | MOC3010SR2M vs MOC3010SR2M |
MOC3010S-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3010SR2M vs MOC3010S-M |
MOC3010SR2-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3010SR2M vs MOC3010SR2-M |
MOC3010SV-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3010SR2M vs MOC3010SV-M |
MOC3010SR2M Frequently Asked Questions (FAQ)
-
A good PCB layout for the MOC3010SR2M should ensure that the input and output circuits are separated to minimize coupling. The triac and LED pins should be connected as close as possible to the PCB to reduce noise and EMI. Additionally, a ground plane should be used to reduce noise and improve heat dissipation.
-
To ensure reliability in high-temperature applications, it is essential to follow proper derating guidelines for the MOC3010SR2M. The device should be operated within its recommended temperature range, and the power dissipation should be limited to prevent overheating. Additionally, a heat sink can be used to improve heat dissipation and reduce the junction temperature.
-
The MOC3010SR2M is a triac-based device, which can generate EMI and RFI during switching. To minimize EMI and RFI, it is recommended to use a snubber circuit, and to ensure that the PCB layout is designed to minimize radiation. Additionally, shielding and filtering can be used to reduce EMI and RFI emissions.
-
To protect the MOC3010SR2M from overvoltage and overcurrent conditions, it is recommended to use a voltage regulator or a surge protector to limit the input voltage. Additionally, a current-limiting resistor or a fuse can be used to prevent overcurrent conditions. It is also essential to follow proper derating guidelines for the device.
-
When using the MOC3010SR2M in a high-frequency application, it is essential to consider the device's switching characteristics, such as the turn-on and turn-off times. The device should be operated within its recommended frequency range, and the PCB layout should be designed to minimize parasitic inductance and capacitance. Additionally, a snubber circuit may be required to reduce ringing and oscillations.