Part Details for MOC3010 by Isocom Components
Results Overview of MOC3010 by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3010 Information
MOC3010 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3010-ND
|
DigiKey | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3330 | Buy Now |
DISTI #
87060097
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.2553 | Buy Now |
DISTI #
40518298
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2860 |
|
$0.4818 / $0.6009 | Buy Now |
DISTI #
MOC3010-ISO
|
TME | Optotriac, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2480 / $1.0500 | RFQ |
|
NAC | Triac Output Optocoupler, 1-Element, 7500VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2895 |
|
$0.2368 / $0.3515 | Buy Now |
|
Perfect Parts Corporation | 22830 |
|
RFQ |
Part Details for MOC3010
MOC3010 CAD Models
MOC3010 Part Data Attributes
|
MOC3010
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3010
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC3010
This table gives cross-reference parts and alternative options found for MOC3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3010M | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | MOC3010 vs MOC3010M |
TLP3010 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3010 vs TLP3010 |
MOC3010 | Texas Instruments | Check for Price | Optocoupler/Optoisolator 6-PDIP | MOC3010 vs MOC3010 |
MOC3010 | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, CASE 730A-01, 6 PIN | MOC3010 vs MOC3010 |
MOC3010 Frequently Asked Questions (FAQ)
-
The MOC3010 can operate safely between -40°C to 100°C, but the optimal operating temperature range is between 0°C to 70°C for reliable performance.
-
To ensure proper biasing, connect the anode of the LED to a voltage source (e.g., VCC) through a current-limiting resistor, and connect the cathode to ground. The recommended forward current is 10mA to 30mA.
-
The typical response time of the MOC3010 is around 10μs to 20μs, but this can vary depending on the specific application and circuit design.
-
While the MOC3010 can be used for high-frequency applications, its bandwidth is limited to around 10kHz. For higher frequencies, consider using a faster optocoupler like the MOC3020 or MOC3021.
-
To ensure proper isolation, use a separate power supply for the input and output circuits, and make sure the optocoupler is not connected to any common ground or power rail.