Part Details for MOC3010 by Freescale Semiconductor
Results Overview of MOC3010 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3010 Information
MOC3010 by Freescale Semiconductor is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MOC3010
MOC3010 CAD Models
MOC3010 Part Data Attributes
|
MOC3010
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MOC3010
Freescale Semiconductor
TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |