-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Darlington Output Optocouplers, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC223R2M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9254
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8 Rohs Compliant: Yes |Onsemi MOC223R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 675 |
|
$0.2940 / $0.3470 | Buy Now |
DISTI #
MOC223R2MCT-ND
|
DigiKey | OPTOISO 2.5KV DARL W/BASE 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5324 In Stock |
|
$0.3430 / $1.0400 | Buy Now |
DISTI #
MOC223R2M
|
Avnet Americas | Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 500 % - Tape and Reel (Alt: MOC223R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1731 | Buy Now |
DISTI #
512-MOC223R2M
|
Mouser Electronics | Transistor Output Optocouplers 8pin Optocoupler Photodarlington RoHS: Compliant | 2476 |
|
$0.2700 / $0.8500 | Buy Now |
|
Onlinecomponents.com | 8-pin SOIC Darlington Output Optocouplers RoHS: Compliant | 0 |
|
$0.2266 / $0.2538 | Buy Now |
DISTI #
MOC223R2M
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 2.5kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.3790 / $1.0700 | RFQ |
DISTI #
MOC223R2M
|
IBS Electronics | OPTOCOUPLER DC-IN 1-CH DARLINGTON WITH BASE DC-OUT 8-PIN SOIC N T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2548 / $0.2665 | Buy Now |
DISTI #
MOC223R2M
|
Avnet Silica | Optocoupler 1 Channel SOIC 8 Pins 60 mA 25 kV 500 (Alt: MOC223R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC223R2M
|
EBV Elektronik | Optocoupler 1 Channel SOIC 8 Pins 60 mA 25 kV 500 (Alt: MOC223R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 2500V 150mA 1V500uA1mA 1 6V 1.08V DC SOIC-8 Transistor Photovoltaic Output Optoisolators ROHS | 36 |
|
$0.4889 / $0.5190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC223R2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC223R2M
onsemi
8-pin SOIC Darlington Output Optocouplers, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC223R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC223R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC223M | onsemi | $0.1454 | 8-pin SOIC Darlington Output Optocouplers, SOIC-8, 3000-TUBE | MOC223R2M vs MOC223M |
PS2802-1-A | Renesas Electronics Corporation | Check for Price | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | MOC223R2M vs PS2802-1-A |
A good PCB layout for the MOC223R2M involves keeping the input and output circuits separate, using a ground plane, and minimizing lead lengths. A 4-layer PCB with a dedicated ground plane is recommended.
The MOC223R2M requires a bias voltage of 5V to 15V. Ensure the bias voltage is stable and within the recommended range. A decoupling capacitor (e.g., 100nF) between the bias pin and ground is recommended to reduce noise.
The maximum allowable voltage on the output pins of the MOC223R2M is 250V. Exceeding this voltage may damage the device.
To protect the MOC223R2M from EOS, use a transient voltage suppressor (TVS) diode or a varistor on the input and output lines. Additionally, ensure the device is operated within the recommended voltage and current ratings.
The recommended operating temperature range for the MOC223R2M is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.