Part Details for MNS1N6640US by Microchip Technology Inc
Results Overview of MNS1N6640US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MNS1N6640US Information
MNS1N6640US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MNS1N6640US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7483
|
Newark | Mns1N6640Us D-5D Rohs Compliant: Yes |Microchip MNS1N6640US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $10.7100 | Buy Now |
DISTI #
150-MNS1N6640US-ND
|
DigiKey | DIODE STANDARD 50V 300MA D5D Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7100 | Buy Now |
DISTI #
MNS1N6640US
|
Avnet Americas | Diode Switching 50V 300mA 2-Pin D-5D - Bulk (Alt: MNS1N6640US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6480 / $10.4958 | Buy Now |
DISTI #
579-MNS1N6640US
|
Mouser Electronics | Small Signal Switching Diodes MNS1N6640US | 0 |
|
$10.7100 / $11.5300 | Order Now |
DISTI #
MNS1N6640US
|
Microchip Technology Inc | MNS1N6640US, Projected EOL: 2049-02-08 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
3109 Alternates Available |
|
$11.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3109 Factory Stock |
|
$11.3100 / $16.4800 | Buy Now |
|
NAC | MNS1N6640US, D-5D RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.0500 / $12.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3109 Factory Stock |
|
$11.3100 / $16.4800 | Buy Now |
Part Details for MNS1N6640US
MNS1N6640US CAD Models
MNS1N6640US Part Data Attributes
MNS1N6640US Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MNS1N6640US is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
The MNS1N6640US has a thermal pad on the bottom of the package, which should be connected to a thermal plane or heat sink to ensure proper heat dissipation. A thermal interface material (TIM) can be used to improve heat transfer.
-
The maximum current rating for the MNS1N6640US is 1A, but it's recommended to derate the current to 0.8A for reliable operation and to prevent overheating.
-
The MNS1N6640US has a shutdown pin (SHDN) that can be used to put the device in low-power mode. When SHDN is pulled low, the device enters a low-power state, reducing quiescent current to approximately 1μA.
-
It's recommended to follow a star-grounding layout, keeping the input and output capacitors close to the device. The input and output traces should be kept short and wide to minimize inductance and resistance. A solid ground plane is also recommended to reduce noise and improve stability.