Part Details for MNS1N5811US/TR by Microchip Technology Inc
Results Overview of MNS1N5811US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MNS1N5811US/TR Information
MNS1N5811US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MNS1N5811US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7863
|
Newark | Ufr, frr Rohs Compliant: Yes |Microchip MNS1N5811US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $7.5900 | Buy Now |
DISTI #
150-MNS1N5811US/TR-ND
|
DigiKey | DIODE STANDARD 150V 3A B SQMELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5900 | Buy Now |
DISTI #
MNS1N5811US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1A 2-Pin B-MELF - Tape and Reel (Alt: MNS1N5811US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.8854 / $7.3526 | Buy Now |
DISTI #
579-MNS1N5811US/TR
|
Mouser Electronics | Bipolar Transistors - BJT UFR,FRR | 0 |
|
$7.5900 | Order Now |
DISTI #
MNS1N5811US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-16 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$6.8900 / $8.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0100 / $11.6800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.1200 / $8.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0100 / $11.6800 | Buy Now |
Part Details for MNS1N5811US/TR
MNS1N5811US/TR CAD Models
MNS1N5811US/TR Part Data Attributes
|
MNS1N5811US/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
MNS1N5811US/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |