Part Details for MN101EFA6AXW by Panasonic Electronic Components
Results Overview of MN101EFA6AXW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MN101EFA6AXW Information
MN101EFA6AXW by Panasonic Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MN101EFA6AXW
MN101EFA6AXW CAD Models
MN101EFA6AXW Part Data Attributes
|
MN101EFA6AXW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN101EFA6AXW
Panasonic Electronic Components
Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Panasonic | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
MN101EFA6AXW Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
The MN101EFA6AXW has a high power dissipation, so it's crucial to implement proper thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the component. Panasonic provides thermal resistance and junction-to-ambient thermal resistance values in the datasheet to help with thermal design.
-
The MN101EFA6AXW has an operating temperature range of -40°C to 125°C. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range to ensure optimal performance.
-
To ensure the reliability and longevity of the MN101EFA6AXW, it's essential to follow proper handling, storage, and soldering procedures. Additionally, operating the device within the specified voltage, current, and temperature ranges, and providing adequate decoupling and filtering can help prevent premature failure.
-
The MN101EFA6AXW is a sensitive electronic component and requires proper ESD protection and handling. It's recommended to follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials, to prevent damage during handling and assembly.