-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMZ2012R121ATD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386809RL
|
Farnell | FERRITE CHIP BEAD, 2012, 0.12 OHM, 0.8A RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 1224 |
|
$0.0286 / $0.0380 | Buy Now |
DISTI #
3386809
|
Farnell | FERRITE CHIP BEAD, 2012, 0.12 OHM, 0.8A RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1224 |
|
$0.0286 / $0.0635 | Buy Now |
DISTI #
445-MMZ2012R121ATD25CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2532 In Stock |
|
$0.0284 / $0.1100 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 84000 |
|
RFQ | |
DISTI #
MMZ2012R121ATD25
|
Avnet Abacus | Ferrite Bead 0805 2012 Metric 120 Ohm 800 mA 120 Milliohm 25 (Alt: MMZ2012R121ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012R121ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012R121ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.8A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |
The recommended land pattern for MMZ2012R121ATD25 is a rectangular pad with a size of 1.2mm x 0.8mm, with a 0.3mm hole in the center for the component's terminal. The land pattern should be designed to ensure good solderability and thermal conductivity.
The MMZ2012R121ATD25 is a polarized component, and its polarity must be observed during mounting. The component's positive terminal is marked with a white dot or a '+' sign, and it should be connected to the positive voltage rail.
The maximum permissible voltage derating for MMZ2012R121ATD25 is 80% of the rated voltage. This means that if the component is rated for 25V, the maximum permissible voltage derating would be 20V.
Yes, MMZ2012R121ATD25 is suitable for high-frequency applications up to 1 GHz. However, the component's impedance and parasitic effects should be considered during the design process to ensure optimal performance.
MMZ2012R121ATD25 should be stored in a dry, cool place away from direct sunlight and moisture. The component should be handled with care to prevent mechanical stress, and it should not be exposed to excessive heat or vibration during transportation or storage.