-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMZ2012R102ATD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3516860
|
Farnell | FERRITE BEAD, AEC-Q200, 0.3 OHM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 25117 |
|
$0.0305 / $0.0436 | Buy Now |
DISTI #
V72:2272_06596318
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2004 Container: Cut Strips | Americas - 1480 |
|
$0.0231 | Buy Now |
DISTI #
79003314
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 2004 | Americas - 1480 |
|
$0.0231 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.5A, 2 PIN(S) | 4000 |
|
$0.0306 / $0.0680 | Buy Now |
DISTI #
MMZ2012R102ATD25
|
TTI | Ferrite Beads 0805 1000ohms 500mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 132000 In Stock |
|
$0.0327 | Buy Now |
DISTI #
MMZ2012R102ATD25
|
Avnet Abacus | Ferrite Bead 0805 2012 Metric 1 kOhm 500 mA 300 Milliohm 25 (Alt: MMZ2012R102ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Filters | 48372 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012R102ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012R102ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |
The recommended land pattern for MMZ2012R102ATD25 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal via or a thermal pad on the PCB, and consider using a heat sink or a thermal interface material (TIM) if necessary.
The maximum operating temperature range for MMZ2012R102ATD25 is -55°C to +125°C, but derating is required for temperatures above 85°C.
Yes, MMZ2012R102ATD25 is suitable for high-frequency applications up to 1 GHz, but consider the self-resonant frequency (SRF) and the equivalent series resistance (ESR) when designing the circuit.
To ensure reliability in a humid environment, consider using a moisture-resistant coating or a conformal coating on the PCB, and ensure that the component is stored in a dry environment before assembly.