-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMZ1608A152ETA00 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T4919
|
Newark | Ferrite Bead, 1.5 Kohm, 300Ma, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:1.5Kohm, Dc Current Rating:300Ma, Product Range:Mmz-E Series, Dc Resistance Max:1Ohm, Impedance Tolerance:-, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608A152ETA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608A152ETA00CT-ND
|
DigiKey | FERRITE BEAD 1.5 KOHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17674 In Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
MMZ1608A152ETA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1.5 kohm, 300 mA, MMZ-E Series, 1 ohm, ? 25% - Tape and Reel (Alt: MMZ1608A152ETA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0173 | Buy Now |
DISTI #
810-MMZ1608A152ETA00
|
Mouser Electronics | Ferrite Beads 1500 OHM 25% 0.3A RoHS: Compliant | 2027 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596179
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2470 |
|
$0.0181 | Buy Now |
DISTI #
68402922
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2316 | Americas - 2470 |
|
$0.0181 | Buy Now |
|
Bristol Electronics | 11886 |
|
RFQ | ||
|
Bristol Electronics | 7238 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.3A | 3200 |
|
$0.0651 / $0.2170 | Buy Now |
DISTI #
MMZ1608A152ETA00
|
TTI | Ferrite Beads 1500 OHM 25% 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0182 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608A152ETA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608A152ETA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
The recommended land pattern for the MMZ1608A152ETA00 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
Handle the MMZ1608A152ETA00 by the edges to prevent damage to the terminations. Avoid touching the component's surface or terminations to prevent contamination and electrical discharge damage. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
The maximum allowable voltage derating for the MMZ1608A152ETA00 is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines to ensure reliable operation.
The MMZ1608A152ETA00 is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the PCB's thermal design to ensure reliable operation in high-temperature environments.
The ESR of the MMZ1608A152ETA00 can be determined by measuring the impedance of the component at high frequencies (e.g., 100 kHz to 1 MHz) using an impedance analyzer or a network analyzer. The ESR is typically specified in the datasheet or can be calculated using the component's capacitance and resonant frequency.