Part Details for MMTD-02-24C-L-18.00-S by Samtec Inc
Results Overview of MMTD-02-24C-L-18.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMTD-02-24C-L-18.00-S Information
MMTD-02-24C-L-18.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for MMTD-02-24C-L-18.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTD-02-24C-L-18.00-S-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4700 | Buy Now |
DISTI #
MMTD-02-24C-L-18.00-S
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.46m 4 Position Discrete Wire Housing Header - Bulk (Alt: MMTD-02-24C-L-18.00-S) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.3806 | Buy Now |
DISTI #
200-MMTD0224CL18.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Double Row Discrete Wire Cable Assembly | 0 |
|
$2.5800 / $4.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $5.8800 | Buy Now |
DISTI #
000000000006167596
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$2.9100 / $4.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3600 / $5.8800 | Buy Now |
Part Details for MMTD-02-24C-L-18.00-S
MMTD-02-24C-L-18.00-S CAD Models
MMTD-02-24C-L-18.00-S Part Data Attributes
|
MMTD-02-24C-L-18.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-02-24C-L-18.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |