Part Details for MMSZ5267B-V-GS08 by Vishay Intertechnologies
Results Overview of MMSZ5267B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5267B-V-GS08 Information
MMSZ5267B-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5267B-V-GS08
MMSZ5267B-V-GS08 CAD Models
MMSZ5267B-V-GS08 Part Data Attributes
|
MMSZ5267B-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5267B-V-GS08
Vishay Intertechnologies
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MMSZ5267B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5267B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5267B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5267B | Motorola Mobility LLC | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5267B-V-GS08 vs MMSZ5267B |
MMSZ5267BT3 | onsemi | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5267B-V-GS08 vs MMSZ5267BT3 |
MMSZ5267B | Diotec Semiconductor AG | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W | MMSZ5267B-V-GS08 vs MMSZ5267B |
MMSZ5267B-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | MMSZ5267B-V-GS08 vs MMSZ5267B-H |
MMSZ5267B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W | MMSZ5267B-V-GS08 vs MMSZ5267B |
MMSZ5267B | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | MMSZ5267B-V-GS08 vs MMSZ5267B |
MMSZ5267BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5267B-V-GS08 vs MMSZ5267BT1 |
MMSZ5267B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5267B-V-GS08 vs MMSZ5267B-E3-08 |
MMSZ5267B | Motorola Semiconductor Products | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5267B-V-GS08 vs MMSZ5267B |
MMSZ5267B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 75 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5267B-V-GS08 vs MMSZ5267B-V-GS08 |