-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5263B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5263B-TP-ND
|
DigiKey | DIODE ZENER 56V 500MW SOD123 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 / $0.0318 | Buy Now |
DISTI #
833-MMSZ5263B-TP
|
Mouser Electronics | Zener Diodes 500mW 56Vz 2.2mA 1300Ohm 0.1uA 43Vr RoHS: Compliant | 0 |
|
$0.0210 / $0.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5263B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5263B-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |
This table gives cross-reference parts and alternative options found for MMSZ5263B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5263B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL5263B | HY Electronic Corp | Check for Price | Zener Diode | MMSZ5263B-TP vs DL5263B |
DL5263B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | MMSZ5263B-TP vs DL5263B |
DL5263B | Micro Commercial Components | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | MMSZ5263B-TP vs DL5263B |