Part Details for MMSZ5261B by WEITRON INTERNATIONAL CO., LTD.
Results Overview of MMSZ5261B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5261B Information
MMSZ5261B by WEITRON INTERNATIONAL CO., LTD. is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5261B
MMSZ5261B CAD Models
MMSZ5261B Part Data Attributes
|
MMSZ5261B
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMSZ5261B
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 47V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for MMSZ5261B
This table gives cross-reference parts and alternative options found for MMSZ5261B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5261B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5261B-V-G-18 | Vishay Semiconductors | Check for Price | DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5261B vs MMSZ5261B-V-G-18 |
MMSZ5261B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5261B vs MMSZ5261B_R1_00001 |
MMSZ5261B | General Instrument Corp | Check for Price | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, | MMSZ5261B vs MMSZ5261B |
MMSZ5261B | Vishay Semiconductors | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5261B vs MMSZ5261B |
MMSZ5261B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5261B vs MMSZ5261B-E3-18 |
MMSZ5261B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5261B vs MMSZ5261B-T1 |
MMSZ5261B | Diodes Incorporated | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W | MMSZ5261B vs MMSZ5261B |
MMSZ5261B | Vishay Intertechnologies | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | MMSZ5261B vs MMSZ5261B |
MMSZ5261BT1 | Motorola Mobility LLC | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5261B vs MMSZ5261BT1 |