-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5261B-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8099
|
Newark | Diode, Zener, 47V, 0.5W, Sod-123-2, Zener Voltage Nom:47V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5261B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
06X4589
|
Newark | Diode, Zener, 47V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:47V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5261B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
MMSZ5261B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5261B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0194 / $0.0207 | Buy Now |
DISTI #
78-MMSZ5261B-E3-08
|
Mouser Electronics | Zener Diodes 47 Volt 0.5W 5% RoHS: Compliant | 25598 |
|
$0.0320 / $0.1100 | Buy Now |
DISTI #
V36:1790_16253095
|
Arrow Electronics | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2438 | Americas - 3000 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
V72:2272_16253095
|
Arrow Electronics | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2938 |
|
$0.0293 / $0.0295 | Buy Now |
|
Future Electronics | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0209 / $0.0226 | Buy Now |
DISTI #
86317660
|
Verical | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2438 | Americas - 3000 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
32341325
|
Verical | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 1846 | Americas - 2938 |
|
$0.0293 | Buy Now |
DISTI #
MMSZ5261B-E3-08
|
TTI | Zener Diodes 47 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0223 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5261B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5261B-E3-08
Vishay Intertechnologies
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 44.65 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
This table gives cross-reference parts and alternative options found for MMSZ5261B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5261B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5261BT1G | onsemi | $0.0371 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5261B-E3-08 vs MMSZ5261BT1G |
MMSZ5261B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5261B-E3-08 vs MMSZ5261B-V-GS08 |
MMSZ5261B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5261B-E3-08 vs MMSZ5261B-E3-18 |
MMSZ5261B | Motorola Mobility LLC | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5261B-E3-08 vs MMSZ5261B |
MMSZ5261B | Motorola Semiconductor Products | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5261B-E3-08 vs MMSZ5261B |
MMSZ5261BT3 | Motorola Mobility LLC | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5261B-E3-08 vs MMSZ5261BT3 |
MMSZ5261B | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5261B-E3-08 vs MMSZ5261B |
MMSZ5261B | Diodes Incorporated | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W | MMSZ5261B-E3-08 vs MMSZ5261B |
MMSZ5261BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5261B-E3-08 vs MMSZ5261BT/R7 |
MMSZ5261BT3 | onsemi | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5261B-E3-08 vs MMSZ5261BT3 |
The recommended storage temperature for MMSZ5261B-E3-08 is -40°C to 125°C.
Yes, the MMSZ5261B-E3-08 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
The MMSZ5261B-E3-08 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation.
The typical lead time for MMSZ5261B-E3-08 is 8-12 weeks, but it may vary depending on the quantity and availability.
Yes, the MMSZ5261B-E3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.