Part Details for MMSZ5250BT1 by onsemi
Results Overview of MMSZ5250BT1 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5250BT1 Information
MMSZ5250BT1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5250BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5250BT1
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5250BT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86128950
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R Min Qty: 13275 Package Multiple: 1 Date Code: 0701 | Americas - 92900 |
|
$0.0236 / $0.0283 | Buy Now |
DISTI #
86129025
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R Min Qty: 13275 Package Multiple: 1 Date Code: 0301 | Americas - 44000 |
|
$0.0236 / $0.0283 | Buy Now |
DISTI #
86129003
|
Verical | Zener Diode Single 20V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R Min Qty: 13275 Package Multiple: 1 Date Code: 0601 | Americas - 42000 |
|
$0.0236 / $0.0283 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 13605 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1941 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,SOD-123 | 15590 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,SOD-123 | 10884 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for MMSZ5250BT1
MMSZ5250BT1 CAD Models
MMSZ5250BT1 Part Data Attributes
|
MMSZ5250BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMSZ5250BT1
This table gives cross-reference parts and alternative options found for MMSZ5250BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5250B | Motorola Mobility LLC | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5250BT1 vs MMSZ5250B |
MMSZ5250B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W | MMSZ5250BT1 vs MMSZ5250B-T3 |
MMSZ5250B-7 | Diodes Incorporated | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5250BT1 vs MMSZ5250B-7 |
MMSZ5250B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5250BT1 vs MMSZ5250B-E3-18 |
MMSZ5250B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | MMSZ5250BT1 vs MMSZ5250B-TP-HF |
MMSZ5250B-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | MMSZ5250BT1 vs MMSZ5250B-H |
MMSZ5250BT1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a minimum of 2 oz copper thickness, and ensuring a minimum of 1 mm clearance around the device for airflow. Additionally, using a thermal via array under the device can help to dissipate heat more efficiently.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensuring good thermal design and layout, as well as using a heat sink if necessary, can help to reduce the device's junction temperature and prevent thermal shutdown.
-
The recommended soldering profile for the MMSZ5250BT1 involves a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The device should be soldered using a solder with a melting point of 180-190°C, and the soldering process should be completed within 3-5 minutes.
-
The MMSZ5250BT1 has built-in ESD protection, but it is still recommended to take precautions during handling and assembly to prevent ESD damage. This includes using ESD-safe materials, grounding personnel and equipment, and using ESD protection devices such as wrist straps and mats.
-
The MMSZ5250BT1 should be stored in a dry, cool place away from direct sunlight and moisture. The device should be handled in a clean and dry environment, and should not be exposed to mechanical stress or vibration. It is also recommended to store the device in its original packaging or in a sealed bag to prevent moisture absorption.