Part Details for MMSZ5250B-E3-08 by Vishay Intertechnologies
Results Overview of MMSZ5250B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5250B-E3-08 Information
MMSZ5250B-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5250B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4578
|
Newark | Diode, Zener, 20V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:20V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5250B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
12X8088
|
Newark | Diode, Zener, 20V, 0.5W, Sod-123-2, Zener Voltage Nom:20V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5250B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
MMSZ5250B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5250B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0227 | Buy Now |
DISTI #
78-MMSZ5250B-E3-08
|
Mouser Electronics | Zener Diodes 20 Volt 0.5 Watt 5% RoHS: Compliant | 14432 |
|
$0.0270 / $0.1300 | Buy Now |
DISTI #
MMSZ5250B-E3-08
|
TTI | Zener Diodes 20 Volt 0.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 69000 In Stock |
|
$0.0230 / $0.0235 | Buy Now |
DISTI #
MMSZ5250B-E3-08
|
IBS Electronics | ZENER DIODE SINGLE 20V 5% 25OHM 500MW 2-PIN SOD-123 T/R Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$0.0235 / $0.0259 | Buy Now |
DISTI #
MMSZ5250B-E3-08
|
Avnet Asia | ZENER DIODE SOD123 (Alt: MMSZ5250B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMSZ5250B-E3-08
|
EBV Elektronik | ZENER DIODE SOD123 (Alt: MMSZ5250B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 500mW 20V SOD-123 Zener Diodes ROHS | 1980 |
|
$0.0316 / $0.0571 | Buy Now |
|
Vyrian | Diodes | 21621 |
|
RFQ |
Part Details for MMSZ5250B-E3-08
MMSZ5250B-E3-08 CAD Models
MMSZ5250B-E3-08 Part Data Attributes
|
MMSZ5250B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250B-E3-08
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 16.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMSZ5250B-E3-08
This table gives cross-reference parts and alternative options found for MMSZ5250B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5250B-7-F | Diodes Incorporated | $0.0307 | Zener Diode, 20V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5250B-E3-08 vs MMSZ5250B-7-F |
MMSZ5250B-E3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MMSZ5250B-E3-08 is -40°C to 125°C.
-
Yes, the MMSZ5250B-E3-08 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the MMSZ5250B-E3-08 is qualified to AEC-Q101, making it suitable for automotive applications.
-
The maximum allowable power dissipation for the MMSZ5250B-E3-08 is 500 mW.
-
Yes, the MMSZ5250B-E3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.