Part Details for MMSZ5248BT3G by onsemi
Results Overview of MMSZ5248BT3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5248BT3G Information
MMSZ5248BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5248BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9907
|
Newark | Zener Diode, 18V, 0.5W, Sod-123, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5248BT3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
MMSZ5248BT3GOSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8514 In Stock |
|
$0.0294 / $0.1500 | Buy Now |
DISTI #
MMSZ5248BT3G
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5248BT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0290 / $0.0318 | Buy Now |
DISTI #
863-MMSZ5248BT3G
|
Mouser Electronics | Zener Diodes REG 0.5W 18V RoHS: Compliant | 27929 |
|
$0.0320 / $0.1500 | Buy Now |
DISTI #
V72:2272_16564976
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 Container: Cut Strips | Americas - 13450 |
|
$0.0301 / $0.1609 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant | 0 |
|
$0.0280 / $0.0322 | Buy Now |
DISTI #
87651342
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0296 | Buy Now |
DISTI #
74094324
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 2346 | Americas - 13450 |
|
$0.0301 / $0.0452 | Buy Now |
|
Quest Components | ZENER DIODE, 18V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 672 |
|
$0.0563 / $0.0900 | Buy Now |
DISTI #
MMSZ5248BT3G
|
IBS Electronics | ZENER DIODE SINGLE 18V 5% 21OHM 500MW 2-PIN SOD-123 T/R Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0385 / $0.0406 | Buy Now |