-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5248B-7-F by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8626
|
Newark | Diode, Zener, 18V, 500Mw, Sod-123, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: No |Multicomp Pro MMSZ5248B-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15029 |
|
$0.0050 | Buy Now |
DISTI #
86243306
|
Verical | MMSZ5248B-7-F Min Qty: 10000 Package Multiple: 1 | Americas - 15029 |
|
$0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5248B-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MMSZ5248B-7-F
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
This table gives cross-reference parts and alternative options found for MMSZ5248B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5248B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W | MMSZ5248B-7-F vs MMSZ5248B |
MMSZ5248B-7 | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5248B-7-F vs MMSZ5248B-7 |
MMSZ5248B | Sensitron Semiconductors | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5248B-7-F vs MMSZ5248B |
MMSZ5248B | General Instrument Corp | Check for Price | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | MMSZ5248B-7-F vs MMSZ5248B |
MMSZ5248B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5248B-7-F vs MMSZ5248B |
MMSZ5248B | Rectron Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5248B-7-F vs MMSZ5248B |
MMSZ5248B | Silicon Standard Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W | MMSZ5248B-7-F vs MMSZ5248B |
The recommended storage temperature for MMSZ5248B-7-F is -40°C to 100°C.
Yes, the MMSZ5248B-7-F is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
The maximum power dissipation for the MMSZ5248B-7-F is 500 mW.
Yes, the MMSZ5248B-7-F is suitable for high-reliability applications, with a low failure rate and high MTBF (Mean Time Between Failures).
Yes, the MMSZ5248B-7-F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.