Part Details for MMSZ5246BS by Galaxy Microelectronics
Results Overview of MMSZ5246BS by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5246BS Information
MMSZ5246BS by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5246BS
MMSZ5246BS CAD Models
MMSZ5246BS Part Data Attributes
|
MMSZ5246BS
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MMSZ5246BS
Galaxy Microelectronics
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | MIL-STD-202 | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for MMSZ5246BS
This table gives cross-reference parts and alternative options found for MMSZ5246BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5246BS | Secos Corporation | Check for Price | Zener Diode | MMSZ5246BS vs MMSZ5246BS |
MMSZ5246BS | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | MMSZ5246BS vs MMSZ5246BS |
MMSZ5246BS | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | MMSZ5246BS vs MMSZ5246BS |