Part Details for MMSZ5245B-V-GS08/BKN by Vishay Optoelectronics
Results Overview of MMSZ5245B-V-GS08/BKN by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5245B-V-GS08/BKN Information
MMSZ5245B-V-GS08/BKN by Vishay Optoelectronics is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MMSZ5245B-V-GS08/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70062091
|
RS | ZENER-DIODE, 0.5W, 5%, SOD-123, CUT TAPE Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0320 | RFQ |