Part Details for MMSZ5245B-TPS01 by Micro Commercial Components
Results Overview of MMSZ5245B-TPS01 by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5245B-TPS01 Information
MMSZ5245B-TPS01 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5245B-TPS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSZ5245B-TPS01-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 3000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0339 | Buy Now |
|
Vyrian | Diodes | 1069 |
|
RFQ |
Part Details for MMSZ5245B-TPS01
MMSZ5245B-TPS01 CAD Models
MMSZ5245B-TPS01 Part Data Attributes
|
MMSZ5245B-TPS01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245B-TPS01
Micro Commercial Components
Zener Diode, 15V V(Z), 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 600 Ω | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 8.5 mA |