-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5245B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9773
|
Newark | Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Micro Commercial Components MMSZ5245B-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$0.0340 / $0.1120 | Buy Now |
DISTI #
MMSZ5245B-TPMSCT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487960 In Stock |
|
$0.0206 / $0.1000 | Buy Now |
DISTI #
833-MMSZ5245B-TP
|
Mouser Electronics | Zener Diodes 500mW 15V RoHS: Compliant | 63567 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
E54:1762_08673826
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2511 | Europe - 21000 |
|
$0.0205 / $0.0210 | Buy Now |
DISTI #
V36:1790_06836397
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2250 | Americas - 21000 |
|
$0.0163 / $0.0188 | Buy Now |
DISTI #
V72:2272_06836397
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2229 Container: Cut Strips | Americas - 42 |
|
$0.0303 | Buy Now |
|
Future Electronics | MMSZ5245B Series 500 mW 15 V Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 258000Reel |
|
$0.0090 / $0.0103 | Buy Now |
DISTI #
88764955
|
Verical | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 | Americas - 156000 |
|
$0.0131 / $0.0154 | Buy Now |
DISTI #
88787562
|
Verical | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2512 | Americas - 21000 |
|
$0.0188 | Buy Now |
DISTI #
79934609
|
Verical | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 21000 |
|
$0.0163 / $0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5245B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245B-TP
Micro Commercial Components
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 12.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
This table gives cross-reference parts and alternative options found for MMSZ5245B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5245B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5245B-TP vs MMSZ5245B-T1 |
MMSZ5245B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5245B-TP vs MMSZ5245B-GT1 |
MMSZ5245B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, | MMSZ5245B-TP vs MMSZ5245B-TP-HF |
MMSZ5245B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W | MMSZ5245B-TP vs MMSZ5245B-T3 |
MMSZ5245B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, | MMSZ5245B-TP vs MMSZ5245B |
MMSZ5245B | onsemi | Check for Price | 500 mW, 15 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5245B-TP vs MMSZ5245B |
MMSZ5245BT3 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | MMSZ5245B-TP vs MMSZ5245BT3 |
MMSZ5245B | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | MMSZ5245B-TP vs MMSZ5245B |
MMSZ5245B | Silicon Standard Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W | MMSZ5245B-TP vs MMSZ5245B |
The recommended storage temperature for MMSZ5245B-TP is -65°C to 150°C.
Yes, the MMSZ5245B-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
Yes, the MMSZ5245B-TP is AEC-Q101 qualified, making it suitable for use in automotive applications.
The maximum power dissipation of the MMSZ5245B-TP is 500 mW.
Yes, the MMSZ5245B-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.